Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface

RS Stock No.: 170-1815Brand: UnivisionManufacturers Part No.: DD-12864YO-3A
brand-logo
View all in OLED Displays

Technical Document

Specifications

Diagonal Display Size

1.69in

Viewing Area Dimensions

37.05 x 19.52mm

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 64pixels

Interface Ports

SPI

Dimensions

29.14 x 45.24 x 2mm

Depth

2mm

Height

29.14mm

Maximum Operating Temperature

+70°C

Viewing Area Height

19.52mm

Viewing Area Width

37.05mm

Operating Temperature Range

-30 → +70°C

Width

45.24mm

Forward Voltage

3.5 V dc

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

Product details

Univision Displays

A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).

Univision Passive Matrrix OLED Displays

Stock information temporarily unavailable.

€ 1,319.50

€ 26.39 Each (In a Box of 50) (Exc. Vat)

€ 1,636.18

€ 32.724 Each (In a Box of 50) (inc. VAT)

Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface

€ 1,319.50

€ 26.39 Each (In a Box of 50) (Exc. Vat)

€ 1,636.18

€ 32.724 Each (In a Box of 50) (inc. VAT)

Univision 1.69in Yellow Passive matrix OLED Display 128 x 64pixels SPI Interface
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

1.69in

Viewing Area Dimensions

37.05 x 19.52mm

Matrix Type

Passive

Display Colours

Yellow

Resolution

128 x 64pixels

Interface Ports

SPI

Dimensions

29.14 x 45.24 x 2mm

Depth

2mm

Height

29.14mm

Maximum Operating Temperature

+70°C

Viewing Area Height

19.52mm

Viewing Area Width

37.05mm

Operating Temperature Range

-30 → +70°C

Width

45.24mm

Forward Voltage

3.5 V dc

Minimum Operating Temperature

-30°C

Country of Origin

Taiwan, Province Of China

Product details

Univision Displays

A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).

Univision Passive Matrrix OLED Displays