UPower CALGARY Brown Composite Toe Capped Men's Safety Boots, UK 9, EU 43

RS Stock No.: 277-2924Brand: UPowerManufacturers Part No.: 0RR70374-43
brand-logo
View all in Safety Boots

Technical Document

Specifications

Brand

UPower

Series

Calgary

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Brown

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Tunisia

You may be interested in
Stock information temporarily unavailable.

€ 170.87

€ 170.87 1 Pair (Exc. Vat)

€ 211.88

€ 211.88 1 Pair (inc. VAT)

UPower CALGARY Brown Composite Toe Capped Men's Safety Boots, UK 9, EU 43

€ 170.87

€ 170.87 1 Pair (Exc. Vat)

€ 211.88

€ 211.88 1 Pair (inc. VAT)

UPower CALGARY Brown Composite Toe Capped Men's Safety Boots, UK 9, EU 43
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

UPower

Series

Calgary

Gender

Men

Shoe Size EU

43

Shoe Size UK

9

Shoe Size US

10

Colour

Brown

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Sole Material

Polyurethane

Upper Material

Leather

Anti-Slip

Yes

Slip Resistance Rating

SRC

Country of Origin

Tunisia

You may be interested in