Technical Document
Specifications
Brand
UvexAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Grey
Vent Type
Indirect Vent
Frame Material
TPE
Lens Material
Polycarbonate (PC)
UV Protection
Yes
Series
megasonic infradur plus 5
EN207/208 Laser Safe
No
EN166 Lens Marking
5 W 1 BTKN CE
EN166 Frame Marking
W 166 34 BT
EN175 Welding Safe
No
Vented
Yes
EN166 Eye Protection
3, 4, B, K, N, T
Country of Origin
Germany
€ 39.68
€ 39.68 Each (Exc. Vat)
€ 49.20
€ 49.20 Each (inc. VAT)
1
€ 39.68
€ 39.68 Each (Exc. Vat)
€ 49.20
€ 49.20 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
UvexAnti-Mist Coating
Yes
Scratch Resistant
Yes
Lens Colour
Grey
Vent Type
Indirect Vent
Frame Material
TPE
Lens Material
Polycarbonate (PC)
UV Protection
Yes
Series
megasonic infradur plus 5
EN207/208 Laser Safe
No
EN166 Lens Marking
5 W 1 BTKN CE
EN166 Frame Marking
W 166 34 BT
EN175 Welding Safe
No
Vented
Yes
EN166 Eye Protection
3, 4, B, K, N, T
Country of Origin
Germany