uvex megasonic sv ETC, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

RS Stock No.: 283-265Brand: uvexManufacturers Part No.: 9320415
brand-logo
View all in Safety Goggles

Technical Document

Specifications

Brand

Uvex

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

TPE

Lens Material

Polycarbonate (PC)

UV Protection

Yes

Series

megasonic sv ETC

EN207/208 Laser Safe

No

EN166 Lens Marking

2C 1,2 W 1 BTKN

EN166 Frame Marking

W 166 34 BT

EN175 Welding Safe

No

Vented

Yes

EN166 Eye Protection

3, 4, B, K, N, T

Country of Origin

Germany

€ 31.64

€ 31.64 Each (Exc. Vat)

€ 39.23

€ 39.23 Each (inc. VAT)

uvex megasonic sv ETC, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

€ 31.64

€ 31.64 Each (Exc. Vat)

€ 39.23

€ 39.23 Each (inc. VAT)

uvex megasonic sv ETC, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Uvex

Anti-Mist Coating

Yes

Scratch Resistant

Yes

Lens Colour

Clear

Vent Type

Indirect Vent

Frame Material

TPE

Lens Material

Polycarbonate (PC)

UV Protection

Yes

Series

megasonic sv ETC

EN207/208 Laser Safe

No

EN166 Lens Marking

2C 1,2 W 1 BTKN

EN166 Frame Marking

W 166 34 BT

EN175 Welding Safe

No

Vented

Yes

EN166 Eye Protection

3, 4, B, K, N, T

Country of Origin

Germany