E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Valsteam ADCA 14 bar SG Iron Thermostatic Steam Trap Set

RS Stock No.: 917-1912Brand: Valsteam ADCAManufacturers Part No.: 551281
brand-logo
View all in Steam Traps

Technical Document

Specifications

Trap Type

Thermostatic

Orientation

Horizontal, Vertical

Maximum Working Pressure

14 bar

Body Material

SG Iron

Gasket Material

Stainless Steel

Connection Gender

Female

Country of Origin

Portugal

Product details

Trap Set with GV32B, IS140, RT25 and FLT17LC

Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermostatic steam trap.

Bronze Globe Valve GV32B

GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.

• Female screwed ISO7/1Rp (BS21)
• Body design conditions PN32
• 198°C at 14 bar
• 100°C at 32 bar

Y Strainers IS140

The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.

• Female screwed ISO7/1Rp (BS21)
• Horizontal or vertical downstream installation

Non-Return Valve RT25

The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.

• Female screwed ISO7/1Rp (BS21)
• Low-pressure drop
• Horizontal or vertical installation

Float & Thermostatic Steam Trap FLT17LC

The FLT17LC float and thermostatic steam trap is designed for high and low-pressure steam heating and process equipment.

• Modulating discharge
• Discharges condensate at steam temperature
• Unaffected by pressure changes
• Excellent air discharge
• Female screwed ISO7/1Rp (BS21)
• Standard horizontal installation from right to left
• DN 1/2” to DN 3/4” – DN15 to DN20

Application Information

For use with saturated steam, condensate, compressed air, water, oil and other fluids.

Stock information temporarily unavailable.

€ 642.45

€ 642.45 Each (Exc. Vat)

€ 796.64

€ 796.64 Each (inc. VAT)

Valsteam ADCA 14 bar SG Iron Thermostatic Steam Trap Set

€ 642.45

€ 642.45 Each (Exc. Vat)

€ 796.64

€ 796.64 Each (inc. VAT)

Valsteam ADCA 14 bar SG Iron Thermostatic Steam Trap Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Trap Type

Thermostatic

Orientation

Horizontal, Vertical

Maximum Working Pressure

14 bar

Body Material

SG Iron

Gasket Material

Stainless Steel

Connection Gender

Female

Country of Origin

Portugal

Product details

Trap Set with GV32B, IS140, RT25 and FLT17LC

Trap sets containing a globe valve, Y strainer, non-return valve and a float and thermostatic steam trap.

Bronze Globe Valve GV32B

GV32B bronze inline stop valve with a rising stem, PTFE renewable disk and high-quality packing.

• Female screwed ISO7/1Rp (BS21)
• Body design conditions PN32
• 198°C at 14 bar
• 100°C at 32 bar

Y Strainers IS140

The IS140 Y strainer has been designed to protect traps, regulating valves and piping from dirt.

• Female screwed ISO7/1Rp (BS21)
• Horizontal or vertical downstream installation

Non-Return Valve RT25

The RT25 stainless steel disc check valve specially designed for use with steam and hot condensate.

• Female screwed ISO7/1Rp (BS21)
• Low-pressure drop
• Horizontal or vertical installation

Float & Thermostatic Steam Trap FLT17LC

The FLT17LC float and thermostatic steam trap is designed for high and low-pressure steam heating and process equipment.

• Modulating discharge
• Discharges condensate at steam temperature
• Unaffected by pressure changes
• Excellent air discharge
• Female screwed ISO7/1Rp (BS21)
• Standard horizontal installation from right to left
• DN 1/2” to DN 3/4” – DN15 to DN20

Application Information

For use with saturated steam, condensate, compressed air, water, oil and other fluids.