Technical Document
Specifications
Brand
Van DammeConnector 1
3 Pin XLR
Connector 2
6.35mm Mono Jack
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
5m
Sheath Colour
Black
Country of Origin
United Kingdom
Product details
XLR to Jack Cable Assemblies
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's.
5m lengths available individually in various colours and combinations
Female XLR to jack also available in a mixed bag of 5x2.5m leads stock no. 379-9450 (black, blue, green, red and grey)
€ 37.41
€ 37.41 Each (Exc. Vat)
€ 46.39
€ 46.39 Each (inc. VAT)
1
€ 37.41
€ 37.41 Each (Exc. Vat)
€ 46.39
€ 46.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | € 37.41 |
12 - 24 | € 34.14 |
25 - 49 | € 31.22 |
50+ | € 30.64 |
Technical Document
Specifications
Brand
Van DammeConnector 1
3 Pin XLR
Connector 2
6.35mm Mono Jack
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
5m
Sheath Colour
Black
Country of Origin
United Kingdom
Product details
XLR to Jack Cable Assemblies
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's.
5m lengths available individually in various colours and combinations
Female XLR to jack also available in a mixed bag of 5x2.5m leads stock no. 379-9450 (black, blue, green, red and grey)