Technical Document
Specifications
Brand
Van DammeConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
5m
Sheath Colour
Black
Country of Origin
United Kingdom
Product details
XLR to XLR Cable Assemblies
Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.
€ 56.90
€ 56.90 Each (Exc. Vat)
€ 70.56
€ 70.56 Each (inc. VAT)
1
€ 56.90
€ 56.90 Each (Exc. Vat)
€ 70.56
€ 70.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 11 | € 56.90 |
12 - 24 | € 51.94 |
25+ | € 47.51 |
Technical Document
Specifications
Brand
Van DammeConnector 1
3 Pin XLR
Connector 2
3 Pin XLR
Connector 1 Gender
Male
Connector 2 Gender
Female
Length
5m
Sheath Colour
Black
Country of Origin
United Kingdom
Product details
XLR to XLR Cable Assemblies
Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.