Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 20m

RS Stock No.: 737-3721Brand: Van DammeManufacturers Part No.: 101-077-001
brand-logo
View all in XLR Cables

Technical Document

Specifications

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

20m

Sheath Colour

Black

Product details

XLR to XLR Cable Assemblies

Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

You may be interested in

€ 110.99

€ 110.99 Each (Exc. Vat)

€ 137.63

€ 137.63 Each (inc. VAT)

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 20m

€ 110.99

€ 110.99 Each (Exc. Vat)

€ 137.63

€ 137.63 Each (inc. VAT)

Van Damme Male 3 Pin XLR to Female 3 Pin XLR Cable, Black, 20m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 11€ 110.99
12 - 24€ 101.41
25+€ 92.67
You may be interested in

Technical Document

Specifications

Connector 1

3 Pin XLR

Connector 2

3 Pin XLR

Connector 1 Gender

Male

Connector 2 Gender

Female

Length

20m

Sheath Colour

Black

Product details

XLR to XLR Cable Assemblies

Van Damme 6.35mm OFC standard XKE or starquad microphone cable terminated with Neutrik NC3MXX male XLR to NC3FXX female XLR. Starquad cable construction gives better rejection of RFI and EMI interface.

You may be interested in