Van Damme High Speed, 10m Male HDMI Ethernet to Male HDMI Ethernet

RS Stock No.: 813-4401Brand: Van DammeManufacturers Part No.: 104-112-210
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Length

10m

Connector 1

HDMI Ethernet

Connector 2

HDMI Ethernet

HDMI Version

High Speed

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Country of Origin

China

Product details

Van Damme Active High Speed With Ethernet HDMI leads

Active high speed with ethernet HDMI leads supporting a range of 3D TV formats.

Supports all HDMI high speed with ethernet features
8mm outside diameter flexible cable
Gold flashed Van Damme metal shell connector (source end)
Chipped connector (sink monitor end)
Expanded support for colour spaces
Accurate reproduction of digital camera images
Audio return channel
HEC enabled
Manufactured and tested to HDMI 1.4 speed specification

You may be interested in
RS PRO, 10m Male HDMI to Male HDMI 1080p
€ 40.36Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Van Damme High Speed, 10m Male HDMI Ethernet to Male HDMI Ethernet

P.O.A.

Van Damme High Speed, 10m Male HDMI Ethernet to Male HDMI Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 10m Male HDMI to Male HDMI 1080p
€ 40.36Each (Exc. Vat)

Technical Document

Specifications

Length

10m

Connector 1

HDMI Ethernet

Connector 2

HDMI Ethernet

HDMI Version

High Speed

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Country of Origin

China

Product details

Van Damme Active High Speed With Ethernet HDMI leads

Active high speed with ethernet HDMI leads supporting a range of 3D TV formats.

Supports all HDMI high speed with ethernet features
8mm outside diameter flexible cable
Gold flashed Van Damme metal shell connector (source end)
Chipped connector (sink monitor end)
Expanded support for colour spaces
Accurate reproduction of digital camera images
Audio return channel
HEC enabled
Manufactured and tested to HDMI 1.4 speed specification

You may be interested in
RS PRO, 10m Male HDMI to Male HDMI 1080p
€ 40.36Each (Exc. Vat)