E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Van Damme Microphone Cable, 0.22 mm² CSA Screened, 4.85mm od, 100m, Red

RS Stock No.: 365-8769Brand: Van DammeManufacturers Part No.: 268-009-020
brand-logo
View all in Audio Cable

Technical Document

Specifications

Audio Cable Type

Microphone Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4.85mm

Length

100m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Sheath Colour

Red

American Wire Gauge

24 AWG

Sheath Material

PVC/Neoprene

Conductor Resistance

85 Ω/km

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

28/0.1 mm

Balanced

Yes

Conductor Material

Copper

Voltage Rating

250 V

Size of Strands

0.1 mm

Capacitance Core To Core

50pF/m

Capacitance Core To Screen

95pF/m

Screen Type

Tinned Copper Braid

Number of Strands

28

Country of Origin

Taiwan, Province Of China

Product details

Pro Grade Classic XKE Balanced Braided Screen Pro-Patch Cable

Balanced patch cable is a reduced diameter microphone cable designed specifically for patching of audio signals, with an overall diameter specific to the use of bantam (TT) jack plugs
96//0.10mm dense braided screen with 95% optical coverage
4.85mm overall diameter for crimp and screw-on bantam (TT) jack plugs
Tough flexible jacket ideal for studio patching

You may be interested in
Stock information temporarily unavailable.

€ 291.07

€ 291.07 1 Reel of 100 Metres (Exc. Vat)

€ 360.93

€ 360.93 1 Reel of 100 Metres (inc. VAT)

Van Damme Microphone Cable, 0.22 mm² CSA Screened, 4.85mm od, 100m, Red

€ 291.07

€ 291.07 1 Reel of 100 Metres (Exc. Vat)

€ 360.93

€ 360.93 1 Reel of 100 Metres (inc. VAT)

Van Damme Microphone Cable, 0.22 mm² CSA Screened, 4.85mm od, 100m, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Audio Cable Type

Microphone Cable

Cross Sectional Area

0.22 mm²

Screened/Unscreened

Screened

Insulation material

PE

Outer Diameter

4.85mm

Length

100m

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Sheath Colour

Red

American Wire Gauge

24 AWG

Sheath Material

PVC/Neoprene

Conductor Resistance

85 Ω/km

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

28/0.1 mm

Balanced

Yes

Conductor Material

Copper

Voltage Rating

250 V

Size of Strands

0.1 mm

Capacitance Core To Core

50pF/m

Capacitance Core To Screen

95pF/m

Screen Type

Tinned Copper Braid

Number of Strands

28

Country of Origin

Taiwan, Province Of China

Product details

Pro Grade Classic XKE Balanced Braided Screen Pro-Patch Cable

Balanced patch cable is a reduced diameter microphone cable designed specifically for patching of audio signals, with an overall diameter specific to the use of bantam (TT) jack plugs
96//0.10mm dense braided screen with 95% optical coverage
4.85mm overall diameter for crimp and screw-on bantam (TT) jack plugs
Tough flexible jacket ideal for studio patching

You may be interested in