E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Van Damme Mini Standard 75 Series Coaxial Cable, 100m, RG179 Coaxial, Unterminated

RS Stock No.: 427-430Brand: Van DammeManufacturers Part No.: 268-404-050
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz

Length

100m

Sheath Colour

Green

Conductor Strand Type

Stranded

Series

Mini Standard 75

Core Strands

7/0.12

Conductor Material

Bare Copper

Size of Strands

0.12 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

78%

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Standard Mini 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Combines small overall diameter with precision 75Ω performance
Dimensionally equivalent to RG179
Ideal for internal rack wiring, patch panels and multi-pin connectors where a reduced O/D is essential
Suitable for the transmission of serial digital video
Uses RG179 BNC connectors
Connector / cable group E

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Van Damme Mini Standard 75 Series Coaxial Cable, 100m, RG179 Coaxial, Unterminated

P.O.A.

Van Damme Mini Standard 75 Series Coaxial Cable, 100m, RG179 Coaxial, Unterminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

2.6mm

Characteristic Impedance

75 Ω

Attenuation

15.77 dB/100m @ 50MHz, 22.74 dB/100m @ 100MHz, 26.64 dB/100m @ 135MHz, 30.99 dB/100m @ 180MHz

Length

100m

Sheath Colour

Green

Conductor Strand Type

Stranded

Series

Mini Standard 75

Core Strands

7/0.12

Conductor Material

Bare Copper

Size of Strands

0.12 mm

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Number of Strands

7

Sheath Material

Polyvinyl Chloride PVC

Insulation material

PE

Velocity ratio

78%

Minimum Operating Temperature

-25°C

Country of Origin

Italy

Product details

Standard Mini 75Ω Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Combines small overall diameter with precision 75Ω performance
Dimensionally equivalent to RG179
Ideal for internal rack wiring, patch panels and multi-pin connectors where a reduced O/D is essential
Suitable for the transmission of serial digital video
Uses RG179 BNC connectors
Connector / cable group E

You may be interested in