E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Van Damme, 100m Cat5e, Black, F/UTP Shielded, Unterminated PVC Sheath

RS Stock No.: 786-3120Brand: Van DammeManufacturers Part No.: 268-450-000
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Length

100m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Core Strands

7/0.16

Number of Strands

8

Cable Shape

Twisted Pair

Cross Sectional Area

0.14 mm²

Capacitance

55pF/m

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Outer Diameter

6mm

Country of Origin

Italy

Product details

Tourcat F/UTP Flexible Cat 5 Cable

Flexible patch cable with the feel and flexibility of microphone cable, so ideal for touring and dynamic use
Patch cords and link cables for Ethernet and Ethernet based protocols
Ideal for use with the Neutrik Ethercon
Recommended maximum distance for 100MBits/s data rate is 75 metres
Meets the requirements of category 5E TIA/EIA-568-B.22001

Stock information temporarily unavailable.

€ 346.91

€ 346.91 1 Reel of 100 Metres (Exc. Vat)

€ 430.17

€ 430.17 1 Reel of 100 Metres (inc. VAT)

Van Damme, 100m Cat5e, Black, F/UTP Shielded, Unterminated PVC Sheath

€ 346.91

€ 346.91 1 Reel of 100 Metres (Exc. Vat)

€ 430.17

€ 430.17 1 Reel of 100 Metres (inc. VAT)

Van Damme, 100m Cat5e, Black, F/UTP Shielded, Unterminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

100m

LAN Category

Cat5e

Terminated/Unterminated

Unterminated

Shield Type

F/UTP

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

PVC

Core Strands

7/0.16

Number of Strands

8

Cable Shape

Twisted Pair

Cross Sectional Area

0.14 mm²

Capacitance

55pF/m

Conductor Strand Type

Stranded

American Wire Gauge

26 AWG

Outer Diameter

6mm

Country of Origin

Italy

Product details

Tourcat F/UTP Flexible Cat 5 Cable

Flexible patch cable with the feel and flexibility of microphone cable, so ideal for touring and dynamic use
Patch cords and link cables for Ethernet and Ethernet based protocols
Ideal for use with the Neutrik Ethercon
Recommended maximum distance for 100MBits/s data rate is 75 metres
Meets the requirements of category 5E TIA/EIA-568-B.22001