Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Van Damme HD Vision Series, 100m, DVLL Coaxial, Unterminated75 Ω

RS Stock No.: 444-1118Brand: Van DammeManufacturers Part No.: 278-175-000
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

DVLL

Outer Diameter

6.8mm

Characteristic Impedance

75 Ω

Attenuation

10.3 dB/100m @ 270MHz, 12.65 dB/100m @ 400MHz, 17.75 dB/100m @ 743MHz, 25.16 dB/100m @ 1485MHz

Length

100m

Sheath Colour

Blue

Conductor Strand Type

Solid

Series

HD Vision

Core Strands

1/1.02

Conductor Material

Bare Copper

Capacitance

58pF/m

Size of Strands

1.02 mm

Number of Strands

1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Shielding

Aluminium Coated Foil, Tinned Copper Braid

Insulation material

Foam PE

Velocity ratio

80%

Country of Origin

Italy

Product details

LSZH Serial Digital and Low Loss Serial Digital Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Serial Digital cable ideal for high density wiring and distribution of SDI video signals
Low Loss version for extended transmission lengths
Suitable for analogue video signals
Oxygen free copper conductors for excellent signal integrity
Dual foil braid screen

You may be interested in
Van Damme Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)
Stock information temporarily unavailable.

€ 634.30

€ 634.30 1 Reel of 100 Metres (Exc. Vat)

€ 786.53

€ 786.53 1 Reel of 100 Metres (inc. VAT)

Van Damme HD Vision Series, 100m, DVLL Coaxial, Unterminated75 Ω

€ 634.30

€ 634.30 1 Reel of 100 Metres (Exc. Vat)

€ 786.53

€ 786.53 1 Reel of 100 Metres (inc. VAT)

Van Damme HD Vision Series, 100m, DVLL Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Van Damme Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

DVLL

Outer Diameter

6.8mm

Characteristic Impedance

75 Ω

Attenuation

10.3 dB/100m @ 270MHz, 12.65 dB/100m @ 400MHz, 17.75 dB/100m @ 743MHz, 25.16 dB/100m @ 1485MHz

Length

100m

Sheath Colour

Blue

Conductor Strand Type

Solid

Series

HD Vision

Core Strands

1/1.02

Conductor Material

Bare Copper

Capacitance

58pF/m

Size of Strands

1.02 mm

Number of Strands

1

Sheath Material

Low Smoke Zero Halogen (LSZH)

Shielding

Aluminium Coated Foil, Tinned Copper Braid

Insulation material

Foam PE

Velocity ratio

80%

Country of Origin

Italy

Product details

LSZH Serial Digital and Low Loss Serial Digital Video Cable

Designed and created due to the increasing demand for a quality range of OFC Cables. Stringent copper purity tests have resulted in a highly flexible yet extremely robust range of cables. This range of cable caters for the professional in audio recording or broadcast.

Serial Digital cable ideal for high density wiring and distribution of SDI video signals
Low Loss version for extended transmission lengths
Suitable for analogue video signals
Oxygen free copper conductors for excellent signal integrity
Dual foil braid screen

You may be interested in
Van Damme Coaxial Cable, 100m, Unterminated
P.O.A.1 Reel of 100 Metres (Exc. Vat)