Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Van Damme, 100m, RG59/U Coaxial, Unterminated75 Ω

RS Stock No.: 219-8523Brand: Van DammeManufacturers Part No.: 278975000
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

5.9mm

Characteristic Impedance

75 Ω

Length

100m

Sheath Colour

Blue

Country of Origin

China

Stock information temporarily unavailable.

€ 407.81

€ 407.81 Each (Exc. Vat)

€ 505.68

€ 505.68 Each (inc. VAT)

Van Damme, 100m, RG59/U Coaxial, Unterminated75 Ω

€ 407.81

€ 407.81 Each (Exc. Vat)

€ 505.68

€ 505.68 Each (inc. VAT)

Van Damme, 100m, RG59/U Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Terminated/Unterminated

Unterminated

Coaxial Type

RG59/U

Outer Diameter

5.9mm

Characteristic Impedance

75 Ω

Length

100m

Sheath Colour

Blue

Country of Origin

China