Reflective 2-digit LCD, VI-201-DP-RC
Technical Document
Specifications
Brand
VaritronixDisplay Type
7-Segment
Character Matrix
1 Row by 2 Characters
Character Rows
1
Characters per Row
2
Character Height
12.7mm
External Depth
2.2mm
Backlight Type
LED
Illumination Colour
Black
Background Colour
Grey
External Dimensions
30.5 x 2.2 x 28mm
External Height
28mm
External Width
30.5mm
Display Mode
Reflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VaritronixDisplay Type
7-Segment
Character Matrix
1 Row by 2 Characters
Character Rows
1
Characters per Row
2
Character Height
12.7mm
External Depth
2.2mm
Backlight Type
LED
Illumination Colour
Black
Background Colour
Grey
External Dimensions
30.5 x 2.2 x 28mm
External Height
28mm
External Width
30.5mm
Display Mode
Reflective
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +60°C