E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Varta 150mAh NiMH 9V Rechargeable Battery

RS Stock No.: 217-3813Brand: VartaManufacturers Part No.: 05622101501
brand-logo
View all in 9V Rechargeable Batteries

Technical Document

Specifications

Brand

Varta

Chemistry

NiMH

Capacity

150mAh

Size

9V

Terminal Type

Snap

Nominal Voltage

8.4V

Operating Temperature Range

-20 → +65°C

Stock information temporarily unavailable.

P.O.A.

Varta 150mAh NiMH 9V Rechargeable Battery

P.O.A.

Varta 150mAh NiMH 9V Rechargeable Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Varta

Chemistry

NiMH

Capacity

150mAh

Size

9V

Terminal Type

Snap

Nominal Voltage

8.4V

Operating Temperature Range

-20 → +65°C