Hazardous Product

Varta 57975 5000mAh 5V Power Bank Portable Charger

RS Stock No.: 230-9823Brand: VartaManufacturers Part No.: 57975 101 111
brand-logo
View all in Power Banks

Technical Document

Specifications

Brand

Varta

Capacity

5000mAh

Number of USB Ports

4

Output Connectors

USB

Input Voltage

5V

Input Connector

Micro USB

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Sub Range

Energy 5000

Brand Range

Varta

Model Number

57975

Output Voltage

5V

Stock information temporarily unavailable.

€ 39.57

€ 39.57 Each (Exc. Vat)

€ 49.07

€ 49.07 Each (inc. VAT)

Varta 57975 5000mAh 5V Power Bank Portable Charger

€ 39.57

€ 39.57 Each (Exc. Vat)

€ 49.07

€ 49.07 Each (inc. VAT)

Varta 57975 5000mAh 5V Power Bank Portable Charger
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Varta

Capacity

5000mAh

Number of USB Ports

4

Output Connectors

USB

Input Voltage

5V

Input Connector

Micro USB

LED Indicator

Charge/Discharge

Typical Application

iPhones, smart phones, mobile phones, and tablets

Sub Range

Energy 5000

Brand Range

Varta

Model Number

57975

Output Voltage

5V