Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
15.9mm
Orientation
Straight
Dimensions
3 (Dia.) x 15.9mm
Mounting Type
Panel Mount
LED Colours
Clear
Lens Shape
Round
LED Included
Yes
Lens Colour
Clear
Inner Diameter
2.6mm
Outer Diameter
3mm
Series
LFB
Product details
LFB Series Press Fit Low Profile 3mm Light Pipes
The VCC LFB Series of 3mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN112) for high-vibration environments is available for LFB Series of light pipes; see RS 137-1436.
Low profile, flush panel design
For use with SMT or through-hole LEDs
Optical grade polycarbonate for maximum light transmission
Wide range of standard lengths
Wide viewing angle of 120°
Frosted surface diffuses light and provides uniform brightness
LED Light Pipes - VCC
€ 310.00
€ 0.31 Each (In a Bag of 1000) (Exc. Vat)
€ 384.40
€ 0.384 Each (In a Bag of 1000) (inc. VAT)
1000
€ 310.00
€ 0.31 Each (In a Bag of 1000) (Exc. Vat)
€ 384.40
€ 0.384 Each (In a Bag of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | € 0.31 | € 310.00 |
2000 - 4000 | € 0.31 | € 310.00 |
5000+ | € 0.31 | € 310.00 |
Technical Document
Specifications
Brand
VCCFlexible/Rigid
Rigid
Length
15.9mm
Orientation
Straight
Dimensions
3 (Dia.) x 15.9mm
Mounting Type
Panel Mount
LED Colours
Clear
Lens Shape
Round
LED Included
Yes
Lens Colour
Clear
Inner Diameter
2.6mm
Outer Diameter
3mm
Series
LFB
Product details
LFB Series Press Fit Low Profile 3mm Light Pipes
The VCC LFB Series of 3mm low profile rigid light pipes feature a diffused round surface to provide uniform brightness and a wide viewing angle of 120°. They are front panel press-fit mounting with crushable ribs that simplify installation. The light pipes are available in a wide variety of lengths to accommodate differing PCB to front panel distances. An optional retainer (RTN112) for high-vibration environments is available for LFB Series of light pipes; see RS 137-1436.
Low profile, flush panel design
For use with SMT or through-hole LEDs
Optical grade polycarbonate for maximum light transmission
Wide range of standard lengths
Wide viewing angle of 120°
Frosted surface diffuses light and provides uniform brightness