E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

LPC024CTP VCC, LED Light Pipe, Clear

RS Stock No.: 891-0365Brand: VCCManufacturers Part No.: LPC024CTP
View all in LED Light Pipes

Technical Document

Specifications

Brand

VCC

Length

6.86mm

Lens Colour

Clear

Series

LPC

Country of Origin

United States

Product details

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

LPC024CTP VCC, LED Light Pipe, Clear

P.O.A.

Each (In a Pack of 1000) (Exc. Vat)

LPC024CTP VCC, LED Light Pipe, Clear
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

VCC

Length

6.86mm

Lens Colour

Clear

Series

LPC

Country of Origin

United States

Product details

LPC Round LITEPIPES® For Surface Mount LEDs

The VCC LPC series of panel mount light pipes feature a flush design with a low profile Fresnel lens and a wide viewing angle. The 4 mm diameter light pipes allows transmission of light from a surface mount or through-hole LED to a front panel display. The light pipes are available in a wide variety of lengths and a grommet retainer is available for secure mounting in high-vibration environments; see RS 137-1418.

• Low profile flush design
• Clear optical grade acrylic, UL 94-HB
• Wide 160° viewing angle
• 4.3 mm mounting hole

LED Light Pipes - VCC

You may be interested in