E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vega VEGAMET 861 Series Level Controller - Wall Mount, 100 → 230 V 1 Voltage Input Analogue and Relay

RS Stock No.: 206-7060Brand: VegaManufacturers Part No.: CR - 222 22E
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

Vega

Number of Inputs

1

Mounting Style

Wall Mount

Probe Voltage

27V

Supply Voltage

100 → 230 V

Overall Length

200mm

Overall Depth

76mm

Minimum Operating Temperature

-40°C

Termination Type

M20

IP Rating

IP65

Output Type

Analogue and Relay

Current Rating

5 W

Number of Outputs

7

Input Type

Voltage

Series

VEGAMET 861

Country of Origin

Germany

Stock information temporarily unavailable.

€ 1,107.94

€ 1,107.94 Each (Exc. Vat)

€ 1,373.85

€ 1,373.85 Each (inc. VAT)

Vega VEGAMET 861 Series Level Controller - Wall Mount, 100 → 230 V 1 Voltage Input Analogue and Relay

€ 1,107.94

€ 1,107.94 Each (Exc. Vat)

€ 1,373.85

€ 1,373.85 Each (inc. VAT)

Vega VEGAMET 861 Series Level Controller - Wall Mount, 100 → 230 V 1 Voltage Input Analogue and Relay
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vega

Number of Inputs

1

Mounting Style

Wall Mount

Probe Voltage

27V

Supply Voltage

100 → 230 V

Overall Length

200mm

Overall Depth

76mm

Minimum Operating Temperature

-40°C

Termination Type

M20

IP Rating

IP65

Output Type

Analogue and Relay

Current Rating

5 W

Number of Outputs

7

Input Type

Voltage

Series

VEGAMET 861

Country of Origin

Germany