Vega VEGAPULS 31 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body

RS Stock No.: 206-7071Brand: VegaManufacturers Part No.: RA - 222 229
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

15m

Minimum Operating Temperature

-40°C

Communication Protocol

Hart

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Series

VEGAPULS 31

Interface

Bluetooth

Country of Origin

Germany

€ 1,400.06

€ 1,400.06 Each (Exc. Vat)

€ 1,736.07

€ 1,736.07 Each (inc. VAT)

Vega VEGAPULS 31 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body

€ 1,400.06

€ 1,400.06 Each (Exc. Vat)

€ 1,736.07

€ 1,736.07 Each (inc. VAT)

Vega VEGAPULS 31 Series Radar Level Sensor, 4-20mA Output, 1.5" G/BSP Thread, PVDF Body

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vega

Device Type

Radar

Mounting Type

1.5" G/BSP Thread

Switch Output

4-20mA

Body Material

PVDF

Cable Length

15m

Minimum Operating Temperature

-40°C

Communication Protocol

Hart

Maximum Operating Temperature

+80°C

Maximum dc Voltage

35V

Maximum Current

20 mA

Maximum Pressure

3bar

Gasket Material

FKM

For Use With

Liquids/solids

Series

VEGAPULS 31

Interface

Bluetooth

Country of Origin

Germany