Technical Document
Specifications
Brand
VegaDevice Type
Radar
Mounting Type
1" G/BSP Thread
Switch Output
4-20mA
Body Material
PVDF
Cable Length
5m
Minimum Operating Temperature
-40°C
Communication Protocol
Hart
Maximum Operating Temperature
+80°C
Maximum dc Voltage
35V
Maximum Current
20 mA
Maximum Pressure
3bar
Gasket Material
FKM
Measurement Range
30 m
For Use With
Liquids/solids
Series
VEGAPULS C23
Interface
Bluetooth
Country of Origin
Germany
€ 1,513.45
€ 1,513.45 Each (Exc. Vat)
€ 1,876.68
€ 1,876.68 Each (inc. VAT)
1
€ 1,513.45
€ 1,513.45 Each (Exc. Vat)
€ 1,876.68
€ 1,876.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VegaDevice Type
Radar
Mounting Type
1" G/BSP Thread
Switch Output
4-20mA
Body Material
PVDF
Cable Length
5m
Minimum Operating Temperature
-40°C
Communication Protocol
Hart
Maximum Operating Temperature
+80°C
Maximum dc Voltage
35V
Maximum Current
20 mA
Maximum Pressure
3bar
Gasket Material
FKM
Measurement Range
30 m
For Use With
Liquids/solids
Series
VEGAPULS C23
Interface
Bluetooth
Country of Origin
Germany