VELCRO® Black Hook & Loop Tape, 50mm x 25m

RS Stock No.: 196-1277Brand: VELCRO®Manufacturers Part No.: VEL-PS20008
View all in Hook & Loop Tapes

Technical Document

Specifications

Width

50mm

Length

25m

Hook Type

Hook & Loop

Colour

Black

Series

Professional Series

Model Number

VEL-PS20008

Country of Origin

Spain

€ 364.82

€ 364.82 Each (Exc. Vat)

€ 452.38

€ 452.38 Each (inc. VAT)

VELCRO® Black Hook & Loop Tape, 50mm x 25m

€ 364.82

€ 364.82 Each (Exc. Vat)

€ 452.38

€ 452.38 Each (inc. VAT)

VELCRO® Black Hook & Loop Tape, 50mm x 25m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 364.82
15 - 39€ 355.60
40+€ 345.97

Technical Document

Specifications

Width

50mm

Length

25m

Hook Type

Hook & Loop

Colour

Black

Series

Professional Series

Model Number

VEL-PS20008

Country of Origin

Spain