Technical Document
Specifications
Brand
VELCRO®Width
25mm
Length
5m
Hook Type
Mushroom Hook
Colour
Black
Model Number
VEL-PS20028
Series
Professional Series
Country of Origin
Spain
€ 62.05
€ 62.05 Each (Exc. Vat)
€ 76.94
€ 76.94 Each (inc. VAT)
VELCRO® Black Hook & Loop Tape, 25mm x 5m
1
€ 62.05
€ 62.05 Each (Exc. Vat)
€ 76.94
€ 76.94 Each (inc. VAT)
VELCRO® Black Hook & Loop Tape, 25mm x 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 62.05 |
15 - 39 | € 60.48 |
40+ | € 58.81 |
Technical Document
Specifications
Brand
VELCRO®Width
25mm
Length
5m
Hook Type
Mushroom Hook
Colour
Black
Model Number
VEL-PS20028
Series
Professional Series
Country of Origin
Spain