Vent-Axia HEPA Air Purifier, 30m², 45dB, Type G - British 3-pin

RS Stock No.: 222-2585Brand: Vent-AxiaManufacturers Part No.: 496612
brand-logo
View all in Air Purifiers

Technical Document

Specifications

Noise Level

45dB

Product Type

Air Purifier

Filter Type

HEPA

Max Room Size

30m²

Dimensions

350 x 230 x 550m

Plug Type

Type G - British 3-pin

Series

PureAir Room X

Country of Origin

China

€ 439.29

€ 439.29 Each (Exc. Vat)

€ 544.72

€ 544.72 Each (inc. VAT)

Vent-Axia HEPA Air Purifier, 30m², 45dB, Type G - British 3-pin

€ 439.29

€ 439.29 Each (Exc. Vat)

€ 544.72

€ 544.72 Each (inc. VAT)

Vent-Axia HEPA Air Purifier, 30m², 45dB, Type G - British 3-pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Noise Level

45dB

Product Type

Air Purifier

Filter Type

HEPA

Max Room Size

30m²

Dimensions

350 x 230 x 550m

Plug Type

Type G - British 3-pin

Series

PureAir Room X

Country of Origin

China