Technical Document
Specifications
Brand
Venture LightingWattage
100 W
Lamp Base
GES/E40
Lamp Shape
Tubular
SON Type
SON-T
Lamp Finish
Clear
Length
211 mm
Diameter
48mm
Luminosity
9600 lm
Luminous Efficacy
96lm/W
Colour Rendering
25
Colour Temperature
2000K
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Venture LightingWattage
100 W
Lamp Base
GES/E40
Lamp Shape
Tubular
SON Type
SON-T
Lamp Finish
Clear
Length
211 mm
Diameter
48mm
Luminosity
9600 lm
Luminous Efficacy
96lm/W
Colour Rendering
25
Colour Temperature
2000K