Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Verbatim DVD+R, 4.7 GB, 16X, 50 Pack

RS Stock No.: 123-9711Brand: VerbatimManufacturers Part No.: 43512Distrelec Article No.: 11028322
brand-logo

Technical Document

Specifications

DVD Type

DVD+R

Disk Type

DVD+R

Quantity

50

Capacity

4.7 GB

Packaging

Spindle

Maximum Speed Supported

16X

Printable

Yes

Product details

Verbatim DVD+R AZO Wide Inkjet Printable No ID Brand

The Verbatim DVD+R Wide Inkjet Printable recordable disc offers superior quality recording - ideal for sharing computer data, home videos, photos and music

Capacity: 4.7 GB
Speed: 16x
Pack Style: 50 Pack Spindle
Disc Surface: Wide Inkjet Printable
Print area: 21 mm to 118 mm
AZO recording layer for optimum recording quality

Stock information temporarily unavailable.

€ 40.02

€ 40.02 Each (Exc. Vat)

€ 49.62

€ 49.62 Each (inc. VAT)

Verbatim DVD+R, 4.7 GB, 16X, 50 Pack

€ 40.02

€ 40.02 Each (Exc. Vat)

€ 49.62

€ 49.62 Each (inc. VAT)

Verbatim DVD+R, 4.7 GB, 16X, 50 Pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

DVD Type

DVD+R

Disk Type

DVD+R

Quantity

50

Capacity

4.7 GB

Packaging

Spindle

Maximum Speed Supported

16X

Printable

Yes

Product details

Verbatim DVD+R AZO Wide Inkjet Printable No ID Brand

The Verbatim DVD+R Wide Inkjet Printable recordable disc offers superior quality recording - ideal for sharing computer data, home videos, photos and music

Capacity: 4.7 GB
Speed: 16x
Pack Style: 50 Pack Spindle
Disc Surface: Wide Inkjet Printable
Print area: 21 mm to 118 mm
AZO recording layer for optimum recording quality