Technical Document
Specifications
Brand
VerbatimDisk Type
DVD+R
DVD Type
DVD+R
Quantity
50
Capacity
4.7 GB
Packaging
Spindle
Maximum Speed Supported
16X
Product details
Verbatim Recordable DVD's AZO (Matt Silver)
These are one-time record discs, ensuring that your movies, video clips or other data will not be erased
DVD-R is a recordable disc providing 4.7GB capacity
120 minutes of DVD
AZO recording layer
Highest Level of recording stability
Superior Archival life
Can be written on with a CD/DVD marker pen
€ 35.66
€ 35.66 Each (Exc. Vat)
€ 44.22
€ 44.22 Each (inc. VAT)
1
€ 35.66
€ 35.66 Each (Exc. Vat)
€ 44.22
€ 44.22 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VerbatimDisk Type
DVD+R
DVD Type
DVD+R
Quantity
50
Capacity
4.7 GB
Packaging
Spindle
Maximum Speed Supported
16X
Product details
Verbatim Recordable DVD's AZO (Matt Silver)
These are one-time record discs, ensuring that your movies, video clips or other data will not be erased
DVD-R is a recordable disc providing 4.7GB capacity
120 minutes of DVD
AZO recording layer
Highest Level of recording stability
Superior Archival life
Can be written on with a CD/DVD marker pen