Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.12L/min, 1 bar, 12 V dc

RS Stock No.: 705-6675Brand: VerderflexManufacturers Part No.: AU R2550060 RS1
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

0.12L/min

Maximum Head

10m

Maximum Working Pressure

1 bar

Series

R2550

Maximum Fluid Temperature

+40°C

Body Material

ABS, PC

Supply Voltage

12 V dc

Input Power

6VA

Output Connection Size

6mm

Input Connection Size

4mm

Country of Origin

United Kingdom

€ 314.80

€ 314.80 Each (Exc. Vat)

€ 390.35

€ 390.35 Each (inc. VAT)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.12L/min, 1 bar, 12 V dc

€ 314.80

€ 314.80 Each (Exc. Vat)

€ 390.35

€ 390.35 Each (inc. VAT)

Verderflex Peristaltic Electric Operated Positive Displacement Pump, 0.12L/min, 1 bar, 12 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pump Type

Peristaltic

Drive Type

Electric

Maximum Flow Rate

0.12L/min

Maximum Head

10m

Maximum Working Pressure

1 bar

Series

R2550

Maximum Fluid Temperature

+40°C

Body Material

ABS, PC

Supply Voltage

12 V dc

Input Power

6VA

Output Connection Size

6mm

Input Connection Size

4mm

Country of Origin

United Kingdom