01-3948, Single-Sided Copper Clad Board FR2 203 x 95 x 1.6mm

RS Stock No.: 433-927Brand: Vero TechnologiesManufacturers Part No.: 01-3948
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

203 x 95 x 1.6mm

FR Material Grade

FR2

Length

203mm

Thickness

1.6mm

Width

95mm

Country of Origin

United Kingdom

Product details

Copper-Clad SRBP PCBs

305g/m2 (1oz/ft2) copper-clad board
Single sided
Board size 203 x 95 x 1.6mm
Suitable etchant is ferric chloride solution

Approvals

UL, CSA (K130 and above)

€ 8.09

€ 8.09 Each (Exc. Vat)

€ 10.03

€ 10.03 Each (inc. VAT)

01-3948, Single-Sided Copper Clad Board FR2 203 x 95 x 1.6mm

€ 8.09

€ 8.09 Each (Exc. Vat)

€ 10.03

€ 10.03 Each (inc. VAT)

01-3948, Single-Sided Copper Clad Board FR2 203 x 95 x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9€ 8.09
10 - 19€ 7.78
20 - 49€ 7.47
50+€ 7.18

Technical Document

Specifications

Base Material

Synthetic Resin Bonded Paper

Board Type

Plain Copper Board

Number of Sides

1

Dimensions

203 x 95 x 1.6mm

FR Material Grade

FR2

Length

203mm

Thickness

1.6mm

Width

95mm

Country of Origin

United Kingdom

Product details

Copper-Clad SRBP PCBs

305g/m2 (1oz/ft2) copper-clad board
Single sided
Board size 203 x 95 x 1.6mm
Suitable etchant is ferric chloride solution

Approvals

UL, CSA (K130 and above)