Veto Pro Pac Leather, 16 Pocket Tool Pouch

RS Stock No.: 639-051Brand: Veto Pro PacManufacturers Part No.: AX3504
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number Of Pockets

16

Material

Leather

Country of Origin

China

€ 114.04

€ 114.04 Each (Exc. Vat)

€ 141.41

€ 141.41 Each (inc. VAT)

Veto Pro Pac Leather, 16 Pocket Tool Pouch

€ 114.04

€ 114.04 Each (Exc. Vat)

€ 141.41

€ 141.41 Each (inc. VAT)

Veto Pro Pac Leather, 16 Pocket Tool Pouch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number Of Pockets

16

Material

Leather

Country of Origin

China