Veto Pro Pac Polypropylene (Base), 47 Pocket Tool Pouch

RS Stock No.: 639-076Brand: Veto Pro PacManufacturers Part No.: AX3705
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number Of Pockets

47

Material

Polypropylene (Base)

Country of Origin

China

€ 330.86

€ 330.86 Each (Exc. Vat)

€ 410.27

€ 410.27 Each (inc. VAT)

Veto Pro Pac Polypropylene (Base), 47 Pocket Tool Pouch

€ 330.86

€ 330.86 Each (Exc. Vat)

€ 410.27

€ 410.27 Each (inc. VAT)

Veto Pro Pac Polypropylene (Base), 47 Pocket Tool Pouch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Tool Pouch

Belt Included

No

Number Of Pockets

47

Material

Polypropylene (Base)

Country of Origin

China