E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Viavi MTS2000 Fibre Optic Optical Power Meter

RS Stock No.: 253-2623Brand: ViaviManufacturers Part No.: 96360111
brand-logo
View all in Fibre Testers

Technical Document

Specifications

Brand

Viavi

Cable Type

Fibre Optic

Equipment Type

Optical Power Meter

Connector Type

RJ45, USB

Wavelengths

800 → 1650Nm

Resolution

0.01 dB

Model Number p

MTS2000

Model Number (p)

MTS2000

Country of Origin

United States

Stock information temporarily unavailable.

€ 21,472.85

€ 21,472.85 Each (Exc. Vat)

€ 26,626.33

€ 26,626.33 Each (inc. VAT)

Viavi MTS2000 Fibre Optic Optical Power Meter

€ 21,472.85

€ 21,472.85 Each (Exc. Vat)

€ 26,626.33

€ 26,626.33 Each (inc. VAT)

Viavi MTS2000 Fibre Optic Optical Power Meter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Viavi

Cable Type

Fibre Optic

Equipment Type

Optical Power Meter

Connector Type

RJ45, USB

Wavelengths

800 → 1650Nm

Resolution

0.01 dB

Model Number p

MTS2000

Model Number (p)

MTS2000

Country of Origin

United States