Vigilant Vision AS15LED-3 15.6 LED CCTV Monitor

RS Stock No.: 906-4016Brand: Vigilant VisionManufacturers Part No.: AS15LED-3
brand-logo
View all in CCTV Monitors

Technical Document

Specifications

Screen Size

15.6

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1024 x 768 pixels

Horizontal Angle Of View

70 (Left) °, 70 (Right) °

Vertical Angle Of View

60 (Down) °, 65 (Up) °

Height

248 mm

Width

385mm

Country of Origin

China

Product details

Vigilant Vision 15in.LED/LCD Monitor

Vigilant DS15LED is a 15 in LED monitor with a 18mm black plastic case for use in security monitoring applications. Ideal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic

Case Type: Plastic
Response Time 8ms
Video Interface
HDMI x1, VGA x 1, BNC x 2 In / BNC x 1 Out
Aspect ratio 4:3
Resolution 1024 x 768 Pixels
Audio Interface 1x PC Audio
Power Supply 12V DC, 3 Amp
Voltage AC110V - 240V 50/60 Hz
Power Consumption <18W

Supplied with

1 x LCD Monitor, 1 x AC adapter, 1 x VGA cable, 1 x Audio cable, 1 x User Manual

€ 598.15

€ 598.15 Each (Exc. Vat)

€ 741.71

€ 741.71 Each (inc. VAT)

Vigilant Vision AS15LED-3 15.6 LED CCTV Monitor

€ 598.15

€ 598.15 Each (Exc. Vat)

€ 741.71

€ 741.71 Each (inc. VAT)

Vigilant Vision AS15LED-3 15.6 LED CCTV Monitor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Screen Size

15.6

Monitor Type

LED

Colour or Black & White Display

Colour

Resolution

1024 x 768 pixels

Horizontal Angle Of View

70 (Left) °, 70 (Right) °

Vertical Angle Of View

60 (Down) °, 65 (Up) °

Height

248 mm

Width

385mm

Country of Origin

China

Product details

Vigilant Vision 15in.LED/LCD Monitor

Vigilant DS15LED is a 15 in LED monitor with a 18mm black plastic case for use in security monitoring applications. Ideal for use with speed dome CCTV camera systems and applications requiring the monitoring of high-speed traffic

Case Type: Plastic
Response Time 8ms
Video Interface
HDMI x1, VGA x 1, BNC x 2 In / BNC x 1 Out
Aspect ratio 4:3
Resolution 1024 x 768 Pixels
Audio Interface 1x PC Audio
Power Supply 12V DC, 3 Amp
Voltage AC110V - 240V 50/60 Hz
Power Consumption <18W

Supplied with

1 x LCD Monitor, 1 x AC adapter, 1 x VGA cable, 1 x Audio cable, 1 x User Manual