Vikan Green Anodised Aluminium, Polypropylene Mop Handle, 1.46m

RS Stock No.: 188-8884Brand: VikanManufacturers Part No.: 29592
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Brand

Vikan

Colour

Green

Length

1.46m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 17.12

€ 17.12 Each (Exc. Vat)

€ 21.23

€ 21.23 Each (inc. VAT)

Vikan Green Anodised Aluminium, Polypropylene Mop Handle, 1.46m

€ 17.12

€ 17.12 Each (Exc. Vat)

€ 21.23

€ 21.23 Each (inc. VAT)

Vikan Green Anodised Aluminium, Polypropylene Mop Handle, 1.46m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Colour

Green

Length

1.46m

Material

Anodised Aluminium, Polypropylene

Telescopic

No

Diameter

25mm

Country of Origin

Denmark