Vikan Blue Aluminium Telescopic Brush Handle, 1.575m, for use with Vikan Brush, Vikan Squeegee

RS Stock No.: 390-4731Brand: VikanManufacturers Part No.: 29753
brand-logo
View all in Broom Handles & Mop Handles

Technical Document

Specifications

Brand

Vikan

Colour

Blue

Length

1.575m

Material

Aluminium

Telescopic

Yes

For Use With

Vikan Brush, Vikan Squeegee

Country of Origin

Denmark

Product details

Brush/Squeegee Telescopic Handle

Size: 31(Dia) x 1500-2780mm
Material: Anodised aluminium
Fits all Vikan squeegee and brushes

€ 61.21

€ 61.21 Each (Exc. Vat)

€ 75.90

€ 75.90 Each (inc. VAT)

Vikan Blue Aluminium Telescopic Brush Handle, 1.575m, for use with Vikan Brush, Vikan Squeegee

€ 61.21

€ 61.21 Each (Exc. Vat)

€ 75.90

€ 75.90 Each (inc. VAT)

Vikan Blue Aluminium Telescopic Brush Handle, 1.575m, for use with Vikan Brush, Vikan Squeegee

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Colour

Blue

Length

1.575m

Material

Aluminium

Telescopic

Yes

For Use With

Vikan Brush, Vikan Squeegee

Country of Origin

Denmark

Product details

Brush/Squeegee Telescopic Handle

Size: 31(Dia) x 1500-2780mm
Material: Anodised aluminium
Fits all Vikan squeegee and brushes