Technical Document
Specifications
Brand
VikanWidth
410mm
Application
Dry Areas, Wet Areas
Hard/Soft
Soft
Colour
Blue
Bristle Material
PET
Depth
50mm
Bristle Length
60mm
Country of Origin
Denmark
Product details
Floor Broom - 400mm
Size: 50 x 400mm, 56mm bristle length
Polyester stock and bristle
Application: sweeping medium sized particals/dust
€ 38.42
€ 38.42 Each (Exc. Vat)
€ 47.64
€ 47.64 Each (inc. VAT)
1
€ 38.42
€ 38.42 Each (Exc. Vat)
€ 47.64
€ 47.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VikanWidth
410mm
Application
Dry Areas, Wet Areas
Hard/Soft
Soft
Colour
Blue
Bristle Material
PET
Depth
50mm
Bristle Length
60mm
Country of Origin
Denmark
Product details
Floor Broom - 400mm
Size: 50 x 400mm, 56mm bristle length
Polyester stock and bristle
Application: sweeping medium sized particals/dust