Technical Document
Specifications
Brand
VikanApplication
Food Industry, General Cleaning
Hard/Soft
Extra Hard
Bristle Material
PET
Colour
Blue
Bristle Length
33mm
Product Depth
300mm
Product Width
20mm
Food Processing Safe
Yes
Brush Type
Hand Brush
Country of Origin
Denmark
€ 6.42
€ 6.42 Each (Exc. Vat)
€ 7.96
€ 7.96 Each (inc. VAT)
1
€ 6.42
€ 6.42 Each (Exc. Vat)
€ 7.96
€ 7.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanApplication
Food Industry, General Cleaning
Hard/Soft
Extra Hard
Bristle Material
PET
Colour
Blue
Bristle Length
33mm
Product Depth
300mm
Product Width
20mm
Food Processing Safe
Yes
Brush Type
Hand Brush
Country of Origin
Denmark