Vikan Blue Hand Brush for Food Industry

RS Stock No.: 775-6303Brand: VikanManufacturers Part No.: 45873
brand-logo
View all in Dust Pans & Brushes

Technical Document

Specifications

Brand

Vikan

Colour

Blue

Application

Food Industry

Bristle Material

PET

Country of Origin

Denmark

Product details

Soft Hand Brush

Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment.

Hand brush with soft bristles
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel

You may be interested in

€ 11.77

€ 11.77 Each (Exc. Vat)

€ 14.59

€ 14.59 Each (inc. VAT)

Vikan Blue Hand Brush for Food Industry

€ 11.77

€ 11.77 Each (Exc. Vat)

€ 14.59

€ 14.59 Each (inc. VAT)

Vikan Blue Hand Brush for Food Industry

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Vikan

Colour

Blue

Application

Food Industry

Bristle Material

PET

Country of Origin

Denmark

Product details

Soft Hand Brush

Hand brush with soft bristles is ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment.

Hand brush with soft bristles
Ideal for sweeping fine particles such as flour from conveyor belts, food preparation surfaces, tables and equipment
Bristle length 50 mm
Dimensions (HxLxW): 110x330x35 mm
Temperature range: -20°C → +80°C
Material: Polypropylene, Polyester, Stainless Steel

You may be interested in