Technical Document
Specifications
Brand
VikanApplication
Car Exteriors, Car Interiors
Product Width
100mm
Bristle Length
52mm
Bristle Material
Polyester
Colour
Black
Hard/Soft
Soft
Product Depth
370mm
Country of Origin
Denmark
€ 59.23
€ 59.23 Each (Exc. Vat)
€ 73.45
€ 73.45 Each (inc. VAT)
1
€ 59.23
€ 59.23 Each (Exc. Vat)
€ 73.45
€ 73.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VikanApplication
Car Exteriors, Car Interiors
Product Width
100mm
Bristle Length
52mm
Bristle Material
Polyester
Colour
Black
Hard/Soft
Soft
Product Depth
370mm
Country of Origin
Denmark