E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vikan Blue Bottle Brush, 310mm x 15mm

RS Stock No.: 176-7652Brand: VikanManufacturers Part No.: 53603
brand-logo
View all in Bottle Brushes

Technical Document

Specifications

Brand

Vikan

Diameter

15mm

Length

310mm

Colour

Blue

Bristle Length

5mm

Bristle Material

Polyester

Country of Origin

Denmark

Stock information temporarily unavailable.

€ 7.49

€ 7.49 Each (Exc. Vat)

€ 9.29

€ 9.29 Each (inc. VAT)

Vikan Blue Bottle Brush, 310mm x 15mm

€ 7.49

€ 7.49 Each (Exc. Vat)

€ 9.29

€ 9.29 Each (inc. VAT)

Vikan Blue Bottle Brush, 310mm x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vikan

Diameter

15mm

Length

310mm

Colour

Blue

Bristle Length

5mm

Bristle Material

Polyester

Country of Origin

Denmark