E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vikan Black Scourer 245mm x 115mm x 25mm, for Industrial Cleaning Use

RS Stock No.: 176-7629Brand: VikanManufacturers Part No.: 5523
brand-logo
View all in Scourers & Cleaning Sponges

Technical Document

Specifications

Brand

Vikan

Type

Scouring Pad

Colour

Black

Application

Industrial Cleaning

Height

25mm

Length

245mm

Width

115mm

Country of Origin

Denmark

You may be interested in
Vikan Brown Scouring Pad 245mm x 123mm x 20mm
€ 5.183Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Vikan Black Scourer 245mm x 115mm x 25mm, for Industrial Cleaning Use

P.O.A.

Vikan Black Scourer 245mm x 115mm x 25mm, for Industrial Cleaning Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vikan Brown Scouring Pad 245mm x 123mm x 20mm
€ 5.183Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

Vikan

Type

Scouring Pad

Colour

Black

Application

Industrial Cleaning

Height

25mm

Length

245mm

Width

115mm

Country of Origin

Denmark

You may be interested in
Vikan Brown Scouring Pad 245mm x 123mm x 20mm
€ 5.183Each (In a Pack of 10) (Exc. Vat)