Vikan PP Measuring Scoop, 1L Capacity, Red

RS Stock No.: 884-7683Brand: VikanManufacturers Part No.: 56754
brand-logo
View all in Scoops

Technical Document

Specifications

Brand

Vikan

Capacity

1L

Colour

Red

Material

PP

Country of Origin

Denmark

Product details

Hand Scoop, 1 Litre

Lightweight and durable hand scoop made of Polypropylene
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients
Dimensions (HxLxW): 110x340x120 mm

€ 8.95

€ 8.95 Each (Exc. Vat)

€ 11.10

€ 11.10 Each (inc. VAT)

Vikan PP Measuring Scoop, 1L Capacity, Red

€ 8.95

€ 8.95 Each (Exc. Vat)

€ 11.10

€ 11.10 Each (inc. VAT)

Vikan PP Measuring Scoop, 1L Capacity, Red

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Capacity

1L

Colour

Red

Material

PP

Country of Origin

Denmark

Product details

Hand Scoop, 1 Litre

Lightweight and durable hand scoop made of Polypropylene
One piece construction eliminates areas where bacteria can be harboured
Smooth surface makes it extremely easy to clean
Ideal for use in food production areas for moving food ingredients
Dimensions (HxLxW): 110x340x120 mm