12L Plastic Black Bucket With Handle

RS Stock No.: 884-7668Brand: VikanManufacturers Part No.: 56869
brand-logo
View all in Buckets

Technical Document

Specifications

Brand

Vikan

Capacity

12L

Material

Plastic

Colour

Black

Handle

Yes

Country of Origin

Denmark

Product details

12 Litre Hygiene Bucket

Bucket made of Polypropylene with spout and hand grip made of stainless steel
Measuring scale
Is ideal for transporting cleaning chemicals as well as hot or cold ingredients
Remains stable even with hot water
Suitable for use in the food industry

€ 33.15

€ 33.15 Each (Exc. Vat)

€ 41.11

€ 41.11 Each (inc. VAT)

12L Plastic Black Bucket With Handle

€ 33.15

€ 33.15 Each (Exc. Vat)

€ 41.11

€ 41.11 Each (inc. VAT)

12L Plastic Black Bucket With Handle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Capacity

12L

Material

Plastic

Colour

Black

Handle

Yes

Country of Origin

Denmark

Product details

12 Litre Hygiene Bucket

Bucket made of Polypropylene with spout and hand grip made of stainless steel
Measuring scale
Is ideal for transporting cleaning chemicals as well as hot or cold ingredients
Remains stable even with hot water
Suitable for use in the food industry