Vikan Hard Bristle Blue Scrubbing Brush, 17mm bristle length, PET bristle material

RS Stock No.: 390-5576Brand: VikanManufacturers Part No.: 64403
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Vikan

Application

Cleaning Hands, Containers, Surfaces

Hard/Soft

Hard

Bristle Material

PET

Colour

Blue

Bristle Length

17mm

Product Depth

48mm

Product Width

118mm

Brush Type

Nail Brush

Country of Origin

Denmark

Product details

Nail and Hand Brush

The small nail and hand brush with angles bristles, providing better access into crevices plus has an ergonomic, comfortable to use design. The brush can not only be used for your hands and nails but also used for cleaning small tables, surfaces and containers. This small brush is excellent for getting deep into hard to clean areas.

Features and Benefits:

Small
Ergonomic design
Angled stiff bristles – fine enough to reach underneath your nails
Does not damage your skin
Hygienic
Various colours available – colour code for specific use
Quick and effective
Comfortable to grip and easy to use – Externally angled and rounded surface
Brushes include an already drilled hole at the base for easy hanging or attaching to a chain

Applications:

Hands
Nails
Arms
Small tables and surfaces
Inside containers
Hard to get at edges and corners

Materials:

Brush grip made from Polypropylene
Bristles made from Polyester
Dishwasher and Autoclave safe

Regulations:

Meets FDA and EU Food regulations

Approvals

FDA Compliant Raw Material CFR 21

Standards

Suitable for Food Contact EU 1935/2004, DoC, Produced in accordance to EU regulation 2023/2006/EC Good Manufacturing Practise, Halal Compliant

€ 5.56

€ 5.56 Each (Exc. Vat)

€ 6.89

€ 6.89 Each (inc. VAT)

Vikan Hard Bristle Blue Scrubbing Brush, 17mm bristle length, PET bristle material

€ 5.56

€ 5.56 Each (Exc. Vat)

€ 6.89

€ 6.89 Each (inc. VAT)

Vikan Hard Bristle Blue Scrubbing Brush, 17mm bristle length, PET bristle material

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Vikan

Application

Cleaning Hands, Containers, Surfaces

Hard/Soft

Hard

Bristle Material

PET

Colour

Blue

Bristle Length

17mm

Product Depth

48mm

Product Width

118mm

Brush Type

Nail Brush

Country of Origin

Denmark

Product details

Nail and Hand Brush

The small nail and hand brush with angles bristles, providing better access into crevices plus has an ergonomic, comfortable to use design. The brush can not only be used for your hands and nails but also used for cleaning small tables, surfaces and containers. This small brush is excellent for getting deep into hard to clean areas.

Features and Benefits:

Small
Ergonomic design
Angled stiff bristles – fine enough to reach underneath your nails
Does not damage your skin
Hygienic
Various colours available – colour code for specific use
Quick and effective
Comfortable to grip and easy to use – Externally angled and rounded surface
Brushes include an already drilled hole at the base for easy hanging or attaching to a chain

Applications:

Hands
Nails
Arms
Small tables and surfaces
Inside containers
Hard to get at edges and corners

Materials:

Brush grip made from Polypropylene
Bristles made from Polyester
Dishwasher and Autoclave safe

Regulations:

Meets FDA and EU Food regulations

Approvals

FDA Compliant Raw Material CFR 21

Standards

Suitable for Food Contact EU 1935/2004, DoC, Produced in accordance to EU regulation 2023/2006/EC Good Manufacturing Practise, Halal Compliant