Vikan Blue Squeegee, 40mm x 110mm x 600mm, for Food Industry

RS Stock No.: 390-4416Brand: VikanManufacturers Part No.: 77543
brand-logo
View all in Squeegees

Technical Document

Specifications

Brand

Vikan

Application

Food Industry

Colour

Blue

Width

110mm

Depth

600mm

Height

40mm

Country of Origin

Denmark

Product details

Squeegees

Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning

You may be interested in

€ 35.60

€ 35.60 Each (Exc. Vat)

€ 44.14

€ 44.14 Each (inc. VAT)

Vikan Blue Squeegee, 40mm x 110mm x 600mm, for Food Industry

€ 35.60

€ 35.60 Each (Exc. Vat)

€ 44.14

€ 44.14 Each (inc. VAT)

Vikan Blue Squeegee, 40mm x 110mm x 600mm, for Food Industry

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Vikan

Application

Food Industry

Colour

Blue

Width

110mm

Depth

600mm

Height

40mm

Country of Origin

Denmark

Product details

Squeegees

Size: 55 x 400 x 45mm
Size: 55 x 600 x 45mm
Polypropylene stock, rubber blade
Application: containment of liquids in cleaning

You may be interested in