E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Visaton 105mm dia 30W nom Full Range Speaker Driver, 8Ω, 80 Hz → 20 kHz

RS Stock No.: 512-815Brand: VisatonManufacturers Part No.: FR 108 OHMDistrelec Article No.: 13040656
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

30W

Frequency Type

Full Range

Diameter

105mm

Driver Shape

Round

Speaker Driver Size

8.1 to 13 cm (5 in)

Cone/Dome Size

100mm

Cone/Dome Width

100mm

Frequency Response

80 Hz → 20 kHz

Length

105mm

Width

105mm

Depth

47mm

Weight

380g

Maximum Rated Power

50W

Minimum Frequency Response

80 Hz

Maximum Frequency Response

20 kHz

Distrelec Product Id

13040656

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 32.58

€ 32.58 Each (Exc. Vat)

€ 40.40

€ 40.40 Each (inc. VAT)

Visaton 105mm dia 30W nom Full Range Speaker Driver, 8Ω, 80 Hz → 20 kHz

€ 32.58

€ 32.58 Each (Exc. Vat)

€ 40.40

€ 40.40 Each (inc. VAT)

Visaton 105mm dia 30W nom Full Range Speaker Driver, 8Ω, 80 Hz → 20 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Visaton

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

30W

Frequency Type

Full Range

Diameter

105mm

Driver Shape

Round

Speaker Driver Size

8.1 to 13 cm (5 in)

Cone/Dome Size

100mm

Cone/Dome Width

100mm

Frequency Response

80 Hz → 20 kHz

Length

105mm

Width

105mm

Depth

47mm

Weight

380g

Maximum Rated Power

50W

Minimum Frequency Response

80 Hz

Maximum Frequency Response

20 kHz

Distrelec Product Id

13040656

Country of Origin

China

You may be interested in