Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25.2V
Minimum Breakdown Voltage
17.1V
Mounting Type
Through Hole
Package Type
1.5KE
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
59.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
9.5 x 5.3 x 5.3mm
Length
9.5mm
Width
5.3mm
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Product details
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
€ 4.55
€ 0.91 Each (In a Pack of 5) (Exc. Vat)
€ 5.64
€ 1.128 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 4.55
€ 0.91 Each (In a Pack of 5) (Exc. Vat)
€ 5.64
€ 1.128 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 45 | € 0.91 | € 4.55 |
| 50 - 245 | € 0.81 | € 4.05 |
| 250 - 495 | € 0.68 | € 3.40 |
| 500 - 1245 | € 0.63 | € 3.15 |
| 1250+ | € 0.60 | € 3.00 |
Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
25.2V
Minimum Breakdown Voltage
17.1V
Mounting Type
Through Hole
Package Type
1.5KE
Maximum Reverse Stand-off Voltage
15.3V
Pin Count
2
Peak Pulse Power Dissipation
1500W
Maximum Peak Pulse Current
59.5A
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Dimensions
9.5 x 5.3 x 5.3mm
Length
9.5mm
Width
5.3mm
Maximum Reverse Leakage Current
1µA
Height
5.3mm
Test Current
1mA
Product details


