Vishay Switching Diode, 150mA 50V, 2-Pin SOD-323 1N4151WS-G3-08

RS Stock No.: 902-6499Brand: VishayManufacturers Part No.: 1N4151WS-G3-08
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

150mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

50V

Package Type

SOD-323

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.25mm

Dimensions

2.85 x 1.7 x 1.25mm

Power Dissipation

410W

Country of Origin

China

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, 150mA 50V, 2-Pin SOD-123 1N4151WS-G3-08
€ 0.099Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

€ 32.50

€ 0.13 Each (In a Pack of 250) (Exc. Vat)

€ 40.30

€ 0.161 Each (In a Pack of 250) (inc. VAT)

Vishay Switching Diode, 150mA 50V, 2-Pin SOD-323 1N4151WS-G3-08
Select packaging type

€ 32.50

€ 0.13 Each (In a Pack of 250) (Exc. Vat)

€ 40.30

€ 0.161 Each (In a Pack of 250) (inc. VAT)

Vishay Switching Diode, 150mA 50V, 2-Pin SOD-323 1N4151WS-G3-08
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
250 - 250€ 0.13€ 32.50
500 - 1000€ 0.13€ 32.50
1250 - 2250€ 0.13€ 32.50
2500 - 6000€ 0.10€ 25.00
6250+€ 0.10€ 25.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, 150mA 50V, 2-Pin SOD-123 1N4151WS-G3-08
€ 0.099Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Maximum Forward Current

150mA

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

50V

Package Type

SOD-323

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1V

Maximum Diode Capacitance

2pF

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.25mm

Dimensions

2.85 x 1.7 x 1.25mm

Power Dissipation

410W

Country of Origin

China

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Switching Diode, 150mA 50V, 2-Pin SOD-123 1N4151WS-G3-08
€ 0.099Each (On a Reel of 3000) (Exc. Vat)