E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Vishay 200V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4942GP-E3

RS Stock No.: 918-9256Brand: VishayManufacturers Part No.: 1N4942GP-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

150ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

25A

Country of Origin

China

Product details

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,430.00

€ 0.26 Each (On a Reel of 5500) (Exc. Vat)

€ 1,773.20

€ 0.322 Each (On a Reel of 5500) (inc. VAT)

Vishay 200V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4942GP-E3

€ 1,430.00

€ 0.26 Each (On a Reel of 5500) (Exc. Vat)

€ 1,773.20

€ 0.322 Each (On a Reel of 5500) (inc. VAT)

Vishay 200V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4942GP-E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

150ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

25A

Country of Origin

China

Product details

Fast Recovery Rectifiers 1A, Vishay Semiconductor

Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.

Low profile with height of 1mm
Avalanche Rectifier

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more